PX0105S03GY is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $2.81000
Datasheet
PX0100S03GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PX0100S03GY
Bulgin Rectangular Connectors Available at Digi-Key
Bulgin Rectangular Connector Wiring Instructions

PX0105S03GY

DigiKey Part Number
708-PX0105S03GY-ND
Manufacturer
Manufacturer Product Number
PX0105S03GY
Description
CONN PLUG HSG 3POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
PX0105S03GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket, Power
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Cap (Cover), IP68
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 120°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.09000$3.09
10$2.62000$26.20
25$2.45560$61.39
50$2.33800$116.90
100$2.22630$222.63
250$2.08684$521.71
Manufacturers Standard Package