



Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket, Power | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), Enhanced Seal, IP68 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.41000 | $2.41 |
10 | $2.04400 | $20.44 |
25 | $1.91600 | $47.90 |
50 | $1.82480 | $91.24 |
100 | $1.73750 | $173.75 |
250 | $1.62860 | $407.15 |
500 | $1.55084 | $775.42 |
1,000 | $1.47681 | $1,476.81 |
2,500 | $1.38439 | $3,460.97 |