RR-1368-BT | |
---|---|
DigiKey Part Number | 377-1285-ND |
Manufacturer | |
Manufacturer Product Number | RR-1368-BT |
Description | RACK OPEN RELAY 70" X 19" BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 26.000" L x 21.031" W x 73.453" H (660.40mm x 534.19mm x 1865.71mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 40U | |
Dimensions - Panel | 8.000" L x 17.936" W x 70.125" H (203.20mm x 455.57mm x 1781.18mm) | |
Dimensions - Overall | 26.000" L x 21.031" W x 73.453" H (660.40mm x 534.19mm x 1865.71mm) | |
Door | Doorless | |
Features | Mounting Brackets | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 77 lbs (34.9 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $797.39000 | $797.39 |
