


PN-1321-AMB | |
---|---|
DigiKey Part Number | 377-PN-1321-AMB-ND |
Manufacturer | |
Manufacturer Product Number | PN-1321-AMB |
Description | BOX PLASTIC GRAY 4.53"L X 2.56"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 4.530" L x 2.560" W (115.06mm x 65.02mm) X 1.580" (40.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.530" L x 2.560" W (115.06mm x 65.02mm) | |
Height | 1.580" (40.13mm) | |
Area (L x W) | 11.6in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.64000 | $18.64 |
10 | $15.53300 | $155.33 |
100 | $13.97970 | $1,397.97 |
250 | $13.30008 | $3,325.02 |