ER-16503-RB | |
---|---|
DigiKey Part Number | ER-16503-RB-ND |
Manufacturer | |
Manufacturer Product Number | ER-16503-RB |
Description | RACK ECONOMIZER 57.81X22 X 18.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Back, Sides 18.500" L x 22.000" W x 57.812" H (469.90mm x 558.80mm x 1468.43mm) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Sides | |
Number of Units | 30U | |
Dimensions - Panel | 17.000" L x 17.937" W x 52.500" H (431.80mm x 455.60mm x 1333.50mm) | |
Dimensions - Overall | 18.500" L x 22.000" W x 57.812" H (469.90mm x 558.80mm x 1468.43mm) | |
Door | Steel | |
Features | Removable Sides | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Blue | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 124 lbs (56.2 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,281.84000 | $1,281.84 |

