



CU-4470-B | |
---|---|
DigiKey Part Number | 377-1473-ND |
Manufacturer | |
Manufacturer Product Number | CU-4470-B |
Description | BOX ALUM BLACK 2"L X 2"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 2.000" L x 2.000" W (50.80mm x 50.80mm) X 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.000" L x 2.000" W (50.80mm x 50.80mm) | |
Height | 1.250" (31.75mm) | |
Area (L x W) | 4.00in² (25.8cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.062" (1.57mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.85000 | $24.85 |
10 | $20.73700 | $207.37 |
100 | $18.63960 | $1,863.96 |
250 | $17.57164 | $4,392.91 |
