



CU-1098 | |
---|---|
DigiKey Part Number | 377-1059-ND |
Manufacturer | |
Manufacturer Product Number | CU-1098 |
Description | CABINET STEEL GRAY 6"L X 6"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Steel Gray End Panel(s) 6.000" L x 6.000" W (152.40mm x 152.40mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 6.000" L x 6.000" W (152.40mm x 152.40mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.3 lbs (1 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.13000 | $62.13 |
10 | $51.80200 | $518.02 |
50 | $47.95800 | $2,397.90 |