HSMV-A100-T00J1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $1.12000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $1.04000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $1.04000
Datasheet
LED - highlighted orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMV-A100-T00J1

DigiKey Part Number
516-HSMV-A100-T00J1TR-ND - Tape & Reel (TR)
516-HSMV-A100-T00J1CT-ND - Cut Tape (CT)
516-HSMV-A100-T00J1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMV-A100-T00J1
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Red 617nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
623nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.04000$1.04
10$0.72100$7.21
100$0.52360$52.36
500$0.43508$217.54
1,000$0.40600$406.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.38130$762.60
4,000$0.36033$1,441.32
6,000$0.34958$2,097.48
10,000$0.33744$3,374.40
14,000$0.33022$4,623.08
20,000$0.32318$6,463.60
50,000$0.30764$15,382.00
Manufacturers Standard Package