HSMF-C143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMF-C143

DigiKey Part Number
516-3984-2-ND - Tape & Reel (TR)
516-3984-1-ND - Cut Tape (CT)
516-3984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMF-C143
Description
LED AMBER/GREEN CLEAR SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Amber, Green 589nm Amber, 570nm Green LED Indication - Discrete 2V Amber, 2V Green 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V Amber, 2V Green
Current - Test
20mA Amber, 20mA Green
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
591nm Amber, 571nm Green
Features
-
Package / Case
4-SMD
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.80000$1.80
10$1.27100$12.71
100$0.94460$94.46
500$0.79992$399.96
1,000$0.75259$752.59
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.69187$2,075.61
6,000$0.66101$3,966.06
9,000$0.64520$5,806.80
15,000$0.62737$9,410.55
21,000$0.61677$12,952.17
Manufacturers Standard Package