
HSMA-A431-Y00M1 | |
---|---|
DigiKey Part Number | 516-HSMA-A431-Y00M1TR-ND - Tape & Reel (TR) 516-HSMA-A431-Y00M1CT-ND - Cut Tape (CT) 516-HSMA-A431-Y00M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-A431-Y00M1 |
Description | LED AMBER CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.87mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
10 | $0.82000 | $8.20 |
100 | $0.59820 | $59.82 |
500 | $0.49914 | $249.57 |
1,000 | $0.46666 | $466.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.43907 | $878.14 |
4,000 | $0.41567 | $1,662.68 |
6,000 | $0.40367 | $2,422.02 |
10,000 | $0.39012 | $3,901.20 |
14,000 | $0.38207 | $5,348.98 |
20,000 | $0.37421 | $7,484.20 |