HLMP-EG1H-Y10DD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $1.57000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $1.30000
Datasheet
HLMP-EG1H-Y10DD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EG1H-Y10DD

DigiKey Part Number
516-4266-1-ND - Cut Tape (CT)
516-4266-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EG1H-Y10DD
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
634nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.55000$1.55
Tape & Box (TB)
QuantityUnit PriceExt Price
14,000$0.43133$6,038.62