
HLMP-3962-F0002 | |
---|---|
DigiKey Part Number | 516-HLMP-3962-F0002TR-ND - Tape & Reel (TR) 516-HLMP-3962-F0002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-3962-F0002 |
Description | LED GREEN DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.19mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.36000 | $3.60 |
100 | $0.25540 | $25.54 |
500 | $0.20746 | $103.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,300 | $0.18626 | $242.14 |
2,600 | $0.17358 | $451.31 |
3,900 | $0.16706 | $651.53 |
6,500 | $0.15968 | $1,037.92 |
9,100 | $0.15529 | $1,413.14 |
13,000 | $0.15100 | $1,963.00 |
32,500 | $0.14152 | $4,599.40 |
65,000 | $0.13562 | $8,815.30 |