HLMA-QF00-S0011 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $3.32000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMA-QF00-S0011

DigiKey Part Number
516-HLMA-QF00-S0011TR-ND - Tape & Reel (TR)
516-HLMA-QF00-S0011CT-ND - Cut Tape (CT)
516-HLMA-QF00-S0011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMA-QF00-S0011
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 635nm LED Indication - Discrete 1.9V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.91mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
650nm
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
2.09mm L x 2.92mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.32000$3.32
10$2.39200$23.92
100$1.83030$183.03
500$1.58274$791.37
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.82268$1,234.02
3,000$0.78414$2,352.42
4,500$0.76440$3,439.80
7,500$0.74753$5,606.48
Manufacturers Standard Package