
HLCP-A100-CD000 | |
---|---|
DigiKey Part Number | 516-HLCP-A100-CD000-ND |
Manufacturer | |
Manufacturer Product Number | HLCP-A100-CD000 |
Description | LED LGT BAR 8.89X3.81MM RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red Diffused 1.8V 20mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Bar - Single, SIP | |
Current | 20mA | |
Millicandela Rating | 12.65mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 8.89mm x 3.81mm | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $1.84160 | $5,893.12 |