
HDSP-U501-MN000 | |
---|---|
DigiKey Part Number | 516-HDSP-U501-MN000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-U501-MN000 |
Description | S4,0.3UM,GRN,CA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) | |
Digit/Alpha Size | 0.32" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 11mcd | |
Wavelength - Peak | 572nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.209", 5.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.53000 | $5.53 |
10 | $4.08200 | $40.82 |
200 | $3.04735 | $609.47 |
600 | $2.81765 | $1,690.59 |
1,000 | $2.72984 | $2,729.84 |
2,000 | $2.69109 | $5,382.18 |