HDSP-211G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $1.20999
Datasheet
HDSP-2xxx_Grey
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-211G

DigiKey Part Number
516-4413-ND
Manufacturer
Manufacturer Product Number
HDSP-211G
Description
S4 PCB 8MM GREEN CA BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.08V 20mA 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) 10-DIP (0.192", 4.88mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm)
Digit/Alpha Size
0.32" (8.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2.08V
Current - Test
20mA
Millicandela Rating
-
Wavelength - Peak
571nm
Power Dissipation (Max)
52mW
Package / Case
10-DIP (0.192", 4.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$3.00000$3.00
10$2.14800$21.48
100$1.63660$163.66
672$1.37744$925.64
1,344$1.30867$1,758.85
2,016$1.27342$2,567.21
5,376$1.20112$6,457.22
10,080$1.16303$11,723.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.