HCPL-316J#500 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: $9.54000
Datasheet
16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-316J#500

DigiKey Part Number
516-2987-2-ND - Tape & Reel (TR)
516-2987-1-ND - Cut Tape (CT)
516-2987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-316J#500
Description
OPTOISO 5KV 1CH GATE DVR 16SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
300ns
Rise / Fall Time (Typ)
100ns, 100ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.12000$17.12
10$13.20800$132.08
100$10.92230$1,092.23
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$9.67652$8,225.04
Manufacturers Standard Package