HSME-C110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-CR00

DigiKey Part Number
516-ASMT-CR00TR-ND - Tape & Reel (TR)
516-ASMT-CR00CT-ND - Cut Tape (CT)
516-ASMT-CR00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-CR00
Description
LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.20mm x 0.50mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
637nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.00mm W
Height (Max)
0.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,136
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.44100$4.41
100$0.31470$31.47
500$0.25728$128.64
1,000$0.23837$238.37
2,000$0.22226$444.52
* All Digi-Reel orders will add a $9.50 reeling fee.