
ALMD-LG37-XZ002 | |
---|---|
DigiKey Part Number | 516-ALMD-LG37-XZ002TR-ND - Tape & Reel (TR) 516-ALMD-LG37-XZ002CT-ND - Cut Tape (CT) 516-ALMD-LG37-XZ002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-LG37-XZ002 |
Description | LED RED DIFFUSED SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 100°, 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 5.70mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.57000 | $1.57 |
10 | $1.09400 | $10.94 |
100 | $0.80820 | $80.82 |
500 | $0.68094 | $340.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.63931 | $639.31 |
2,000 | $0.60396 | $1,207.92 |
3,000 | $0.58584 | $1,757.52 |
5,000 | $0.56537 | $2,826.85 |
7,000 | $0.55320 | $3,872.40 |
10,000 | $0.54132 | $5,413.20 |
25,000 | $0.51512 | $12,878.00 |