
ACPL-214-560E | |
---|---|
DigiKey Part Number | 516-ACPL-214-560ETR-ND - Tape & Reel (TR) 516-ACPL-214-560ECT-ND - Cut Tape (CT) 516-ACPL-214-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-214-560E |
Description | OPTOISOLATOR 3KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3000Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 400% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.30000 | $1.30 |
10 | $0.91200 | $9.12 |
100 | $0.66820 | $66.82 |
500 | $0.55960 | $279.80 |
1,000 | $0.52401 | $524.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47827 | $1,434.81 |
6,000 | $0.45500 | $2,730.00 |
9,000 | $0.44307 | $3,987.63 |
15,000 | $0.42962 | $6,444.30 |
21,000 | $0.42161 | $8,853.81 |
30,000 | $0.41381 | $12,414.30 |