
BB-400 | |
---|---|
DigiKey Part Number | 2265-BB-400-ND |
Manufacturer | |
Manufacturer Product Number | BB-400 |
Description | NEURON EDGE INDUSTRIAL CONTROLLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 802.11 b/g/n, Bluetooth Router Ethernet, Serial, RS-232, RS-422/485, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11 b/g/n, Bluetooth | |
Frequency | 2.4GHz ~ 2.5GHz | |
Applications | General Purpose | |
Interface | Ethernet, Serial, RS-232, RS-422/485, USB | |
Sensitivity | - | |
Power - Output | 15W | |
Data Rate (Max) | 921Baud |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $920.36000 | $920.36 |