



THT-38-724-10 | |
---|---|
DigiKey Part Number | 2267-THT-38-724-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-38-724-10 |
Description | LABEL, 0.375 IN H X 0.375 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4300 | |
Applications | Component | |
Color - Background | Amber | |
Length | 0.375" (9.53mm) | |
Width | 0.375" (9.52mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,004.65000 | $1,004.65 |