



THT-25-402-1 | |
---|---|
DigiKey Part Number | 2267-THT-25-402-1-ND |
Manufacturer | |
Manufacturer Product Number | THT-25-402-1 |
Description | LABEL 4" H X 6"W WHITE 1=1000PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP®, BRADYPRINTER PR Plus Series | |
Applications | General | |
Color - Background | White | |
Length | 6.000" (152.40mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Paper | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $111.82000 | $111.82 |