



THT-17-423-3-YL | |
---|---|
DigiKey Part Number | 2267-THT-17-423-3-YL-ND |
Manufacturer | |
Manufacturer Product Number | THT-17-423-3-YL |
Description | LABEL, 1 IN H X 2 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT3"Core Printers, R6000 | |
Applications | General | |
Color - Background | Yellow | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $380.23000 | $380.23 |