


PWM-PK-3 | |
---|---|
DigiKey Part Number | 2267-PWM-PK-3-ND |
Manufacturer | |
Manufacturer Product Number | PWM-PK-3 |
Description | WIRE MARK 1.56"H BLK/WHT 1=10PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.56" H (5.6mm x 39.6mm) Black Legend, White Background Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 0.22" W x 1.56" H (5.6mm x 39.6mm) | |
Cable Diameter | - | |
Legend | 1-45 | |
Color | Black Legend, White Background | |
Material | Cloth | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.17000 | $74.17 |