PS-187-150-WT-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PS-187-150-WT-S
PS-094-2-WT-S
3PS-094-2-WT-S

PS-187-150-WT-S

DigiKey Part Number
2267-PS-187-150-WT-S-ND
Manufacturer
Manufacturer Product Number
PS-187-150-WT-S
Description
SLEEVE 0.187"DIAX1.5"W 1=500PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.50" W x 0.19" Dia (38.1mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
1.50" W x 0.19" Dia (38.1mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$818.26000$818.26
Manufacturers Standard Package