
M7-9-768 | |
---|---|
DigiKey Part Number | 2267-M7-9-768-ND |
Manufacturer | |
Manufacturer Product Number | M7-9-768 |
Description | 3MIL ELECTROSTATIC DISSIPATIVE P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Blank | |
Printer Name | M7 | |
Applications | Circuit Board Marking | |
Color - Background | White | |
Length | 0.650" (16.51mm) | |
Width | 0.200" (5.08mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyimide | |
Label Size | 0.65" x 0.20" (16.5mm x 5.1mm) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Receipt |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $264.05000 | $264.05 |