



M6-109-427 | |
---|---|
DigiKey Part Number | 2267-M6-109-427-ND |
Manufacturer | |
Manufacturer Product Number | M6-109-427 |
Description | LABEL 4 X 1.5 LAM VINYL 1=100PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Heat Shrinkable Label 1.50" W x 4.00" H (38.1mm x 101.6mm); Cable O.D. 0.48" ~ 0.80" (12.1mm ~ 20.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.50" W x 4.00" H (38.1mm x 101.6mm); Cable O.D. 0.48" ~ 0.80" (12.1mm ~ 20.2mm) | |
Color | White, Transparent | |
Material | Polyolefin | |
For Use With/Related Products | - | |
Operating Temperature | -70°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $117.41000 | $117.41 |