
B33-70-777 | |
---|---|
DigiKey Part Number | 2267-B33-70-777-ND |
Manufacturer | |
Manufacturer Product Number | B33-70-777 |
Description | B33-70-777, WHT, 0.25 IN X 0.25 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP33, i3300, i5300, B30-R6300 | |
Applications | General | |
Color - Background | White | |
Length | 0.250" (6.35mm) | |
Width | 0.250" (6.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,899.37000 | $1,899.37 |