B33-272-427
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B33-272-427
B33-115-427
B33-115-427

B33-273-427

DigiKey Part Number
2267-B33-273-427-ND
Manufacturer
Manufacturer Product Number
B33-273-427
Description
LABEL 2.25"HX1.75"W WHT 1=500PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
BBP®33 Label Printer
Applications
Cable and Wire Management
Color - Background
Clear
Length
2.250" (57.15mm)
Width
1.750" (44.45mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$206.88000$206.88
Manufacturers Standard Package