44501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44501

DigiKey Part Number
2267-44501-ND
Manufacturer
Manufacturer Product Number
44501
Description
B498 PORTA PACK 240 VOLTS 5CD/PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
Electrical
Application Specifics
Safety: Warning
Arrangement
Text Only
Legend (Text)
240 Volts
Legend (Symbol Only)
No Symbol
Color - Background
Orange
Color - Legend
Black
Length
3.250" (82.55mm)
Width
0.563" (14.30mm)
Diameter - Label
-
Location
-
Material - Body
Vinyl
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
Abrasion Resistant, Chemical Resistant
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$37.26000$37.26
Manufacturers Standard Package