
25299 | |
---|---|
DigiKey Part Number | 2267-25299-ND |
Manufacturer | |
Manufacturer Product Number | 25299 |
Description | B401 7X10 GRN/BLK/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Be Careful. Stay Alert Don't Get Hurt | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.48000 | $20.48 |