132168
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132172

DigiKey Part Number
2267-132172-ND
Manufacturer
Manufacturer Product Number
132172
Description
B120,7X10,RED/WHT,EMERGENCY EVAC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Red Legend, White Background
For Use With/Related Products
Emergency
Material
Fiberglass
Label Type
Emergency Evacuation Route
Label Size
10.00" L x 7.00" W (254.0mm x 177.8mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$55.90000$55.90
Manufacturers Standard Package