
102079 | |
---|---|
DigiKey Part Number | 2267-102079-ND |
Manufacturer | |
Manufacturer Product Number | 102079 |
Description | BLNK TAG FLR YEL 6.25"X3.125" 10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
For Use With/Related Products | Blank | |
Material | - | |
Label Type | - | |
Label Size | 6.25" L x 3.13" W (158.8mm x 79.4mm) | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $616.95000 | $616.95 |