
N100-70/2-010 | |
---|---|
DigiKey Part Number | 5703-N100-70/2-010-ND |
Manufacturer | |
Manufacturer Product Number | N100-70/2-010 |
Description | O-RING BUNA-N BLACK -10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Buna N (Nitrile NBR) | |
Dash Number | -010 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.239" (6.07mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.070" (1.78mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -40°C ~ 121°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.02600 | $0.26 |
25 | $0.02520 | $0.63 |
50 | $0.02420 | $1.21 |
100 | $0.02330 | $2.33 |
300 | $0.02207 | $6.62 |
500 | $0.02148 | $10.74 |
1,000 | $0.02069 | $20.69 |
5,000 | $0.01900 | $95.00 |