375024B60024(G)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

375024B60024G

DigiKey Part Number
HS328-ND
Manufacturer
Manufacturer Product Number
375024B60024G
Description
HEATSINK BGA W/O SOLDER ANCHORS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum 2.0W @ 30°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Solder Anchor
Shape
Square, Pin Fins
Length
1.575" (40.00mm)
Width
1.575" (40.01mm)
Diameter
-
Fin Height
0.709" (18.00mm)
Power Dissipation @ Temperature Rise
2.0W @ 30°C
Thermal Resistance @ Forced Air Flow
4.30°C/W @ 200 LFM
Thermal Resistance @ Natural
12.00°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
432$11.49162$4,964.38