
ZV25K1812801NIR1 | |
---|---|
DigiKey Part Number | 118-ZV25K1812801NIR1TR-ND - Tape & Reel (TR) 118-ZV25K1812801NIR1CT-ND - Cut Tape (CT) 118-ZV25K1812801NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV25K1812801NIR1 |
Description | VARISTOR 39V 800A 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 800 A | |
Energy | 3.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2300 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
10 | $0.60700 | $6.07 |
25 | $0.54440 | $13.61 |
100 | $0.47380 | $47.38 |
250 | $0.44020 | $110.05 |
500 | $0.41998 | $209.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.40331 | $403.31 |
2,000 | $0.38962 | $779.24 |
3,000 | $0.38276 | $1,148.28 |
5,000 | $0.37516 | $1,875.80 |
7,000 | $0.37072 | $2,595.04 |
10,000 | $0.36644 | $3,664.40 |
25,000 | $0.35724 | $8,931.00 |