SRU2011 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU2011-1R0Y

DigiKey Part Number
118-SRU2011-1R0YTR-ND - Tape & Reel (TR)
118-SRU2011-1R0YCT-ND - Cut Tape (CT)
118-SRU2011-1R0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU2011-1R0Y
Description
FIXED IND 1UH 1.65A 100 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 1.65 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU2011-1R0Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
6 @ 7.96MHz
Frequency - Self Resonant
160MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.20000$1.20
10$0.98800$9.88
100$0.81240$81.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.64560$968.40
3,000$0.60883$1,826.49
4,500$0.58831$2,647.39
7,500$0.56348$4,226.10
10,500$0.54772$5,751.06
15,000$0.54754$8,213.10
Manufacturers Standard Package