
SRR5018-5R0Y | |
---|---|
DigiKey Part Number | 118-SRR5018-5R0YTR-ND - Tape & Reel (TR) 118-SRR5018-5R0YCT-ND - Cut Tape (CT) 118-SRR5018-5R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5018-5R0Y |
Description | FIXED IND 5UH 1.65A 60 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 µH Shielded Drum Core, Wirewound Inductor 1.65 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5018-5R0Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 7.9 @ 7.96MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.81500 | $8.15 |
100 | $0.67090 | $67.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.58522 | $292.61 |
1,000 | $0.55181 | $551.81 |
1,500 | $0.53317 | $799.75 |
2,500 | $0.51059 | $1,276.47 |
3,500 | $0.49626 | $1,736.91 |
5,000 | $0.48152 | $2,407.60 |
12,500 | $0.44568 | $5,571.00 |
25,000 | $0.44269 | $11,067.25 |