
SRR1280A-220M | |
---|---|
DigiKey Part Number | SRR1280A-220MTR-ND - Tape & Reel (TR) SRR1280A-220MCT-ND - Cut Tape (CT) SRR1280A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280A-220M |
Description | FIXED IND 22UH 4.3A 38.6MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 4.3 A 38.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280A-220M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38.6mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1280 | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $1.21360 | $485.44 |
800 | $1.14435 | $915.48 |
1,200 | $1.10575 | $1,326.90 |
2,000 | $1.05900 | $2,118.00 |
2,800 | $1.02933 | $2,882.12 |
4,000 | $0.99881 | $3,995.24 |
10,000 | $0.97469 | $9,746.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.11000 | $2.11 |
10 | $1.73200 | $17.32 |
25 | $1.60200 | $40.05 |
50 | $1.51020 | $75.51 |
100 | $1.42370 | $142.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.02000 | $2.02 |
10 | $1.66000 | $16.60 |
25 | $1.53600 | $38.40 |
50 | $1.44800 | $72.40 |
100 | $1.36500 | $136.50 |