
SRR1210-3R3Y | |
---|---|
DigiKey Part Number | SRR1210-3R3YTR-ND - Tape & Reel (TR) SRR1210-3R3YCT-ND - Cut Tape (CT) SRR1210-3R3YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210-3R3Y |
Description | FIXED IND 3.3UH 9A 10 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 9 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210-3R3Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 44MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.86000 | $1.86 |
10 | $1.53500 | $15.35 |
100 | $1.26190 | $126.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.16740 | $291.85 |
500 | $1.10076 | $550.38 |
750 | $1.06360 | $797.70 |
1,250 | $1.01858 | $1,273.23 |
1,750 | $0.98999 | $1,732.48 |
2,500 | $0.96059 | $2,401.48 |
6,250 | $0.89315 | $5,582.19 |