SRR1050HA_image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1050HA-330Y

DigiKey Part Number
118-SRR1050HA-330YTR-ND - Tape & Reel (TR)
118-SRR1050HA-330YCT-ND - Cut Tape (CT)
118-SRR1050HA-330YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1050HA-330Y
Description
IND 33UH 30% 2.5A SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 2.5 A 93mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
93mOhm Max
Q @ Freq
-
Frequency - Self Resonant
9MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Height - Seated (Max)
0.201" (5.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.66000$1.66
10$1.36800$13.68
25$1.26560$31.64
50$1.19360$59.68
100$1.12520$112.52
250$1.04096$260.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$0.95919$671.43
1,400$0.88768$1,242.75
2,100$0.84820$1,781.22
3,500$0.80081$2,802.84
4,900$0.78636$3,853.16
Manufacturers Standard Package