
SRP2010TMA-1R0M | |
---|---|
DigiKey Part Number | 118-SRP2010TMA-1R0MTR-ND - Tape & Reel (TR) 118-SRP2010TMA-1R0MCT-ND - Cut Tape (CT) 118-SRP2010TMA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2010TMA-1R0M |
Description | IND METAL POWDER 1UH 3.6A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.6 A 59mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59mOhm Max | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.31400 | $3.14 |
25 | $0.29080 | $7.27 |
50 | $0.27440 | $13.72 |
100 | $0.25850 | $25.85 |
250 | $0.23916 | $59.79 |
500 | $0.22544 | $112.72 |
1,000 | $0.21255 | $212.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.20042 | $400.84 |
4,000 | $0.18897 | $755.88 |
6,000 | $0.18259 | $1,095.54 |
10,000 | $0.17486 | $1,748.60 |
14,000 | $0.16996 | $2,379.44 |
20,000 | $0.16491 | $3,298.20 |
50,000 | $0.15339 | $7,669.50 |