
SRF9005A-501Y | |
---|---|
DigiKey Part Number | 118-SRF9005A-501YTR-ND - Tape & Reel (TR) 118-SRF9005A-501YCT-ND - Cut Tape (CT) 118-SRF9005A-501YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF9005A-501Y |
Description | IND SHLD 500 UH 50% 1A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 20 MHz 1A DCR 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 20 MHz | |
Inductance @ Frequency | 500 µH @ 100 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.209" (5.30mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.84000 | $2.84 |
10 | $2.33500 | $23.35 |
100 | $1.91990 | $191.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.57956 | $1,579.56 |
2,000 | $1.48972 | $2,979.44 |
3,000 | $1.43961 | $4,318.83 |
5,000 | $1.42379 | $7,118.95 |