SRF7035A-701Y is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $2.35000
Datasheet
SRF7035A-102Y-VIEW-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF7035A-102Y-VIEW-A
SRF7035A-102Y-VIEW-B
Bourns Magnetic Capabilities

SRF7035A-701Y

DigiKey Part Number
118-SRF7035A-701YTR-ND - Tape & Reel (TR)
118-SRF7035A-701YCT-ND - Cut Tape (CT)
118-SRF7035A-701YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF7035A-701Y
Description
CMC 7UH 4A 2LN 700OHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 100 MHz
Inductance @ Frequency
7 µH @ 100 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
15mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Height (Max)
0.138" (3.50mm)
Package / Case
Horizontal, 4 J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.41000$2.41
10$1.97900$19.79
25$1.82960$45.74
50$1.72540$86.27
100$1.62680$162.68
250$1.50504$376.26
500$1.44970$724.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$1.31781$1,581.37
2,400$1.24284$2,982.82
3,600$1.20104$4,323.74
6,000$1.18439$7,106.34
Manufacturers Standard Package