SRF1306 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF1306 SERIES
Bourns Magnetic Capabilities

SRF1306-350Y

DigiKey Part Number
SRF1306-350YTR-ND - Tape & Reel (TR)
SRF1306-350YCT-ND - Cut Tape (CT)
SRF1306-350YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1306-350Y
Description
CMC 35UH 2.7A 2LN 400 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
35 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 400 Ohms @ 5 MHz 2.7A DCR 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF1306-350Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
400 Ohms @ 5 MHz
Inductance @ Frequency
35 µH @ 100 kHz
Current Rating (Max)
2.7A
DC Resistance (DCR) (Max)
35mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.413" L x 0.374" W (10.50mm x 9.50mm)
Height (Max)
0.238" (6.05mm)
Package / Case
8-SMD, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.74600$17.46
25$1.61520$40.38
50$1.52260$76.13
100$1.43570$143.57
250$1.32820$332.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$1.23322$739.93
1,200$1.16294$1,395.53
1,800$1.12376$2,022.77
3,000$1.07630$3,228.90
4,200$1.04619$4,394.00
6,000$1.03817$6,229.02
Manufacturers Standard Package