


SRF1006-121Y | |
---|---|
DigiKey Part Number | 118-SRF1006-121YTR-ND - Tape & Reel (TR) 118-SRF1006-121YCT-ND - Cut Tape (CT) 118-SRF1006-121YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1006-121Y |
Description | CMC 120UH 1.4A 2LN 200 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 200 Ohms @ 10 MHz 1.4A DCR 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF1006-121Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 200 Ohms @ 10 MHz | |
Inductance @ Frequency | 120 µH @ 100 kHz | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.343" W (10.00mm x 8.70mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.66000 | $1.66 |
10 | $1.36800 | $13.68 |
25 | $1.26640 | $31.66 |
50 | $1.19400 | $59.70 |
100 | $1.12560 | $112.56 |
250 | $1.04136 | $260.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $0.94359 | $754.87 |
1,600 | $0.88981 | $1,423.70 |
2,400 | $0.85983 | $2,063.59 |
4,000 | $0.82352 | $3,294.08 |
5,600 | $0.80047 | $4,482.63 |
8,000 | $0.79229 | $6,338.32 |