
SF-1206SP800M-2 | |
---|---|
DigiKey Part Number | SF-1206SP800M-2TR-ND - Tape & Reel (TR) SF-1206SP800M-2CT-ND - Cut Tape (CT) SF-1206SP800M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP800M-2 |
Description | FUSE BOARD MOUNT 8A 24VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 A AC 24 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP800M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A | |
Melting I²t | 16.9 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.009 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
5 | $1.22400 | $6.12 |
10 | $1.12800 | $11.28 |
50 | $0.93600 | $46.80 |
100 | $0.86360 | $86.36 |
250 | $0.77628 | $194.07 |
500 | $0.71586 | $357.93 |
1,000 | $0.65995 | $659.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.57954 | $1,738.62 |
6,000 | $0.53352 | $3,201.12 |
9,000 | $0.50998 | $4,589.82 |