
SF-1206SP250-2 | |
---|---|
DigiKey Part Number | SF-1206SP250-2TR-ND - Tape & Reel (TR) SF-1206SP250-2CT-ND - Cut Tape (CT) SF-1206SP250-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP250-2 |
Description | FUSE BOARD MOUNT 2.5A 32VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP250-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.777 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.50985 | $2,549.25 |
10,000 | $0.47355 | $4,735.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
5 | $1.14200 | $5.71 |
10 | $1.05500 | $10.55 |
50 | $0.87480 | $43.74 |
100 | $0.80740 | $80.74 |
250 | $0.72568 | $181.42 |
500 | $0.66924 | $334.62 |
1,000 | $0.61697 | $616.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.86000 | $0.86 |
5 | $0.83400 | $4.17 |
10 | $0.78000 | $7.80 |
50 | $0.64540 | $32.27 |
100 | $0.53800 | $53.80 |
250 | $0.52448 | $131.12 |
500 | $0.47354 | $236.77 |