
SF-1206HHA1200R-2 | |
---|---|
DigiKey Part Number | 118-SF-1206HHA1200R-2TR-ND - Tape & Reel (TR) 118-SF-1206HHA1200R-2CT-ND - Cut Tape (CT) 118-SF-1206HHA1200R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HHA1200R-2 |
Description | FUSE SMD 50V 12A AUTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 A 50 V AC 50 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HHA1200R-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | 50 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 44.0 | |
Approval Agency | AEC-Q200, cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.065" W x 0.047" H (3.20mm x 1.65mm x 1.20mm) | |
DC Cold Resistance | 0.0032 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.76000 | $1.76 |
5 | $1.46000 | $7.30 |
10 | $1.34600 | $13.46 |
50 | $1.11680 | $55.84 |
100 | $1.03040 | $103.04 |
250 | $0.92612 | $231.53 |
500 | $0.85402 | $427.01 |
1,000 | $0.78723 | $787.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.69119 | $2,073.57 |
6,000 | $0.63621 | $3,817.26 |
9,000 | $0.61926 | $5,573.34 |